Enclosed DC DC Converter 1 Output 12V 100A 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1200A280-12

DigiKey Part Number
285-PH1200A280-12-ND
Manufacturer
Manufacturer Product Number
PH1200A280-12
Description
DC DC CONVERTER 12V 1200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 100A 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH1200A280-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
200V
Voltage - Input (Max)
425V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100A
Power (Watts)
1.2kW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5010 388,95960 Kč519 447,98 Kč
Unit Price without VAT:10 388,95960 Kč
Unit Price with VAT:12 570,64112 Kč