


PH1200A280-12/T | |
|---|---|
DigiKey Part Number | 285-PH1200A280-12/T-ND |
Manufacturer | |
Manufacturer Product Number | PH1200A280-12/T |
Description | DC DC CONVERTER 12V 1200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 100A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH1200A280-12/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Power (Watts) | 1.2 kW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 881,70000 Kč | 10 881,70 Kč |
| 10 | 10 614,78600 Kč | 106 147,86 Kč |
| Unit Price without VAT: | 10 881,70000 Kč |
|---|---|
| Unit Price with VAT: | 13 166,85700 Kč |


