


PH100A280-24 | |
|---|---|
DigiKey Part Number | 285-PH100A280-24-ND |
Manufacturer | |
Manufacturer Product Number | PH100A280-24 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH100A280-24 Models |
Category | Current - Output (Max) 4.2A |
Mfr | Power (Watts) 100 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 200V | Mounting Type Through Hole |
Voltage - Input (Max) 425V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 873,71000 Kč | 3 873,71 Kč |
| 10 | 3 668,56100 Kč | 36 685,61 Kč |
| 25 | 3 589,74240 Kč | 89 743,56 Kč |
| 50 | 3 531,18320 Kč | 176 559,16 Kč |
| Unit Price without VAT: | 3 873,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 687,18910 Kč |




