



RAC05-05SK/480 | |
|---|---|
DigiKey Part Number | 945-3185-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05SK/480 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05SK/480 Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 63% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, CSA, EAC, EN, IEC, IECEE, UL |
Voltage - Input 85 ~ 528 VAC, 120 ~ 745 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation 1% |
Current - Output (Max) 1A | Weight 0.127 lb (57.61 g) |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 5 | 373,21800 Kč | 1 866,09 Kč |
| 10 | 365,44900 Kč | 3 654,49 Kč |
| 25 | 355,44560 Kč | 8 886,14 Kč |
| 50 | 348,06280 Kč | 17 403,14 Kč |
| 100 | 340,83110 Kč | 34 083,11 Kč |
| 250 | 331,50216 Kč | 82 875,54 Kč |
| 500 | 324,61438 Kč | 162 307,19 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |









