PFH05W-001-EVK-S0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 10 906,15000 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 10 906,15000 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 1
Unit Price: 10 906,15000 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 8
Unit Price: 10 906,15000 Kč
Datasheet
TDK-Lambda PFH500F-28 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFH05W-001-EVK-S0

DigiKey Part Number
285-2930-ND
Manufacturer
Manufacturer Product Number
PFH05W-001-EVK-S0
Description
EVAL BOARD FOR PFH500F
Customer Reference
Detailed Description
- 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
500W
Voltage - Output
28V
Current - Output
18A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Partially Populated Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes