PFH500F-28-1D0-R - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFH500F-28-1D0-R - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
TDK-Lambda PFH500F-28 Series | Digi-Key Daily

PFH05W28-1D0-EVK-S1

DigiKey Part Number
285-2932-ND
Manufacturer
Manufacturer Product Number
PFH05W28-1D0-EVK-S1
Description
EVAL BOARD FOR PFH500F281D0R
Customer Reference
Detailed Description
PFH500F-28-1D0-R - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
500W
Voltage - Output
28V
Current - Output
18A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
PFH500F-28-1D0-R
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 906,15000 Kč10 906,15 Kč
Unit Price without VAT:10 906,15000 Kč
Unit Price with VAT:13 196,44150 Kč