Parametric Equivalent



PFE500F-48/T | |
|---|---|
DigiKey Part Number | 285-PFE500F-48/T-ND |
Manufacturer | |
Manufacturer Product Number | PFE500F-48/T |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500F-48/T Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 86% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 17-DIP Module, Full Brick |
Type Enclosed | Size / Dimension 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation 96mV |
Current - Output (Max) 10.5A | Load Regulation 96mV |
Power (Watts) 500 W | Weight 0.662 lb (300.28 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE500F-48 | TDK-Lambda | 25 | 285-PFE500F-48-ND | 358,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 852,55000 Kč | 8 852,55 Kč |
| 10 | 8 256,09900 Kč | 82 560,99 Kč |
| 25 | 8 030,11400 Kč | 200 752,85 Kč |
| Unit Price without VAT: | 8 852,55000 Kč |
|---|---|
| Unit Price with VAT: | 10 711,58550 Kč |










