PAF600F(280) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAF600F280-24

DigiKey Part Number
285-2872-ND
Manufacturer
Manufacturer Product Number
PAF600F280-24
Description
DC DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 25A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
PAF600F280-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
600 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 316,81000 Kč5 316,81 Kč
104 945,92900 Kč49 459,29 Kč
254 710,19840 Kč117 754,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 316,81000 Kč
Unit Price with VAT:6 433,34010 Kč