
PAF600F280-24/T | |
|---|---|
DigiKey Part Number | 285-1484-ND |
Manufacturer | |
Manufacturer Product Number | PAF600F280-24/T |
Description | DC DC CONVERTER 14.4-28.8V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 14.4 ~ 28.8V 25A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF600F280-24/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 104,33000 Kč | 6 104,33 Kč |
| 10 | 5 780,72800 Kč | 57 807,28 Kč |
| 25 | 5 656,47480 Kč | 141 411,87 Kč |
| Unit Price without VAT: | 6 104,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 386,23930 Kč |

