


KAS4-14 | |
|---|---|
DigiKey Part Number | 285-2771-ND |
Manufacturer | |
Manufacturer Product Number | KAS4-14 |
Description | AC/DC CONVERTER 14V 4W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 14V 286mA 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KAS4-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 14V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 286mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 28mV | |
Load Regulation | 70mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,52000 Kč | 491,52 Kč |
| 10 | 448,78600 Kč | 4 487,86 Kč |
| 25 | 414,05360 Kč | 10 351,34 Kč |
| 50 | 401,00680 Kč | 20 050,34 Kč |
| Unit Price without VAT: | 491,52000 Kč |
|---|---|
| Unit Price with VAT: | 594,73920 Kč |









