
5019390331 | |
|---|---|
DigiKey Part Number | 900-5019390331-ND |
Manufacturer | |
Manufacturer Product Number | 5019390331 |
Description | 1.0 W/B 1-ROW REC HSG +LK 3CKT B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019390331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,99560 Kč | 49,89 Kč |
| 50 | 1,89880 Kč | 94,94 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 250 | 1,69580 Kč | 423,95 Kč |
| 500 | 1,61454 Kč | 807,27 Kč |
| 1 000 | 1,53749 Kč | 1 537,49 Kč |
| 2 500 | 1,44100 Kč | 3 602,50 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |









