Similar

IBF12012A007V-003-R | |
|---|---|
DigiKey Part Number | 285-2169-2-ND - Tape & Reel (TR) 285-2169-1-ND - Cut Tape (CT) 285-2169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBF12012A007V-003-R |
Description | DC DC CONVERTER 0.7-5.5V 66W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IBF12012A007V-003-R Models |
Category | Power (Watts) 66 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Not For New Designs | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTS012A0X3-SRDZ | OmniOn Power | 0 | 555-APTS012A0X3-SRDZTR-ND | 14,74382 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,76000 Kč | 436,76 Kč |
| 10 | 413,68200 Kč | 4 136,82 Kč |
| 25 | 404,81640 Kč | 10 120,41 Kč |
| 50 | 398,23960 Kč | 19 911,98 Kč |
| 100 | 391,75760 Kč | 39 175,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 381,68343 Kč | 114 505,03 Kč |
| Unit Price without VAT: | 436,76000 Kč |
|---|---|
| Unit Price with VAT: | 528,47960 Kč |


