
APTS012A0X3-SRDZ | |
|---|---|
DigiKey Part Number | 555-APTS012A0X3-SRDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APTS012A0X3-SRDZ |
Description | DC DC CONVERTER 0.7-5.5V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 402,92768 Kč | 201 463,84 Kč |
| Unit Price without VAT: | 402,92768 Kč |
|---|---|
| Unit Price with VAT: | 487,54249 Kč |

