


I7C4W012A050V-0C3-R | |
|---|---|
DigiKey Part Number | 285-I7C4W012A050V-0C3-R-ND |
Manufacturer | |
Manufacturer Product Number | I7C4W012A050V-0C3-R |
Description | DC-DC CONVERTER 5-28V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 28V 12.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7C4W012A050V-0C3-R Models |
Category | Power (Watts) 350 W |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 9V | Size / Dimension 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) |
Voltage - Input (Max) 53V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Approval Agency CE, CSA, UL |
Current - Output (Max) 12.5A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,09000 Kč | 1 664,09 Kč |
| 10 | 1 576,15200 Kč | 15 761,52 Kč |
| 25 | 1 542,35360 Kč | 38 558,84 Kč |
| 50 | 1 517,22720 Kč | 75 861,36 Kč |
| 100 | 1 492,47270 Kč | 149 247,27 Kč |
| Unit Price without VAT: | 1 664,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,54890 Kč |






