
I3A4W008A033V-003-R | |
|---|---|
DigiKey Part Number | 285-I3A4W008A033V-003-R-ND |
Manufacturer | |
Manufacturer Product Number | I3A4W008A033V-003-R |
Description | DC DC CONVERTER 3.3-16.5V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 16.5V 8A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I3A4W008A033V-003-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Efficiency 96.5% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case Thirty-Second Brick |
Number of Outputs 1 | Size / Dimension 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) |
Voltage - Input (Min) 9V | Supplier Device Package Thirty-Second Brick |
Voltage - Input (Max) 53V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, CSA, UKCA, UL |
Current - Output (Max) 8A | Standard Number 60950-1; 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,49000 Kč | 582,49 Kč |
| 10 | 551,75300 Kč | 5 517,53 Kč |
| 25 | 539,93240 Kč | 13 498,31 Kč |
| 50 | 531,15200 Kč | 26 557,60 Kč |
| 100 | 522,50330 Kč | 52 250,33 Kč |
| 250 | 511,27092 Kč | 127 817,73 Kč |
| Unit Price without VAT: | 582,49000 Kč |
|---|---|
| Unit Price with VAT: | 704,81290 Kč |




