


I1C2W010A120V-005-R | |
|---|---|
DigiKey Part Number | 285-I1C2W010A120V-005-R-ND |
Manufacturer | |
Manufacturer Product Number | I1C2W010A120V-005-R |
Description | DC DC CONVERTER 9.6-28V 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | I1C2W010A120V-005-R Models |
Category | Power (Watts) 120 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.04" L x 1.04" W x 0.40" H (26.4mm x 26.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,84000 Kč | 1 275,84 Kč |
| 10 | 1 208,41400 Kč | 12 084,14 Kč |
| 25 | 1 182,49800 Kč | 29 562,45 Kč |
| 50 | 1 163,24300 Kč | 58 162,15 Kč |
| 100 | 1 144,27340 Kč | 114 427,34 Kč |
| Unit Price without VAT: | 1 275,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 543,76640 Kč |



