
LCD30-24S05W | |
|---|---|
DigiKey Part Number | 4457-LCD30-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | LCD30-24S05W |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,37000 Kč | 1 619,37 Kč |
| 5 | 1 558,97600 Kč | 7 794,88 Kč |
| 10 | 1 533,63100 Kč | 15 336,31 Kč |
| 30 | 1 494,28067 Kč | 44 828,42 Kč |
| 50 | 1 476,29380 Kč | 73 814,69 Kč |
| 100 | 1 452,21750 Kč | 145 221,75 Kč |
| Unit Price without VAT: | 1 619,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,43770 Kč |




