Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS300P-24

DigiKey Part Number
HWS300P-24-ND
Manufacturer
Manufacturer Product Number
HWS300P-24
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS300P-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 724,52000 Kč10 724,52 Kč
1010 001,97700 Kč100 019,77 Kč
Manufacturers Standard Package
Unit Price without VAT:10 724,52000 Kč
Unit Price with VAT:12 976,66920 Kč