AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85137

DigiKey Part Number
5088-85137-ND
Manufacturer
Manufacturer Product Number
85137
Description
ECO-RAIL-2 POWER SUPPLY 1-PHASE,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 173 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 40°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.88" L x 4.13" W x 4.88" H (124.0mm x 105.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 018,01000 Kč9 018,01 Kč
38 472,69333 Kč25 418,08 Kč
58 230,75400 Kč41 153,77 Kč
107 913,70500 Kč79 137,05 Kč
257 513,52960 Kč187 838,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9 018,01000 Kč
Unit Price with VAT:10 911,79210 Kč