
| HWS300-12 | |
|---|---|
| DigiKey Part Number | 285-1318-ND | 
| Manufacturer | |
| Manufacturer Product Number | HWS300-12 | 
| Description | AC/DC CONVERTER 12V 300W | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HWS300-12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed, Conformal Coated | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 265 VAC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 27 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 83% | |
| Operating Temperature | -10°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | |
| Approval Agency | CE | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8 496,55000 Kč | 8 496,55 Kč | 
| 10 | 7 635,24000 Kč | 76 352,40 Kč | 
| 25 | 7 434,49960 Kč | 185 862,49 Kč | 
| Unit Price without VAT: | 8 496,55000 Kč | 
|---|---|
| Unit Price with VAT: | 10 280,82550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic