1415219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415219

DigiKey Part Number
277-1415219-ND
Manufacturer
Manufacturer Product Number
1415219
Description
A-INE-PG13/16-N-NS-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter For
Datasheet
 Datasheet
EDA/CAD Models
1415219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,75300 Kč297,53 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75300 Kč
Unit Price with VAT:36,00113 Kč