


HWS15A-48/A | |
|---|---|
DigiKey Part Number | 285-2249-ND |
Manufacturer | |
Manufacturer Product Number | HWS15A-48/A |
Description | AC/DC CONVERTER 48V 15W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS15A-48/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 330 mA | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,04000 Kč | 1 137,04 Kč |
| 10 | 1 060,42000 Kč | 10 604,20 Kč |
| 25 | 1 031,39640 Kč | 25 784,91 Kč |
| 50 | 1 009,96600 Kč | 50 498,30 Kč |
| 100 | 988,98060 Kč | 98 898,06 Kč |
| Unit Price without VAT: | 1 137,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,81840 Kč |











