4 (1 Twisted Quad) Conductor Multi-Pair, Cat5 Cable Black 22 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416570

DigiKey Part Number
1416570-ND
Manufacturer
Manufacturer Product Number
1416570
Description
CABLE CAT5 4COND 22AWG BLK 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Pair, Cat5 Cable Black 22 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (1 Twisted Quad)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 659,01000 Kč35 659,01 Kč
Manufacturers Standard Package
Unit Price without VAT:35 659,01000 Kč
Unit Price with VAT:43 147,40210 Kč