
HWS100-48/ME | |
|---|---|
DigiKey Part Number | 285-1278-ND |
Manufacturer | |
Manufacturer Product Number | HWS100-48/ME |
Description | AC/DC CONVERTER 48V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 2.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-48/ME | TDK-Lambda | 1 | 285-HWS100A-48/ME-ND | 3 095,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 994,66000 Kč | 3 994,66 Kč |
| Unit Price without VAT: | 3 994,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 833,53860 Kč |


