
HWS100A-48/ME | |
|---|---|
DigiKey Part Number | 285-HWS100A-48/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-48/ME |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-48/ME Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 2.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 095,32000 Kč | 3 095,32 Kč |
| 10 | 2 886,86800 Kč | 28 868,68 Kč |
| 25 | 2 807,82720 Kč | 70 195,68 Kč |
| 50 | 2 749,50340 Kč | 137 475,17 Kč |
| Unit Price without VAT: | 3 095,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 745,33720 Kč |

