
HQA2W120W240V-007-M | |
|---|---|
DigiKey Part Number | 285-HQA2W120W240V-007-M-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W120W240V-007-M |
Description | DC-DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W120W240V-007-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -55°C ~ 115°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 390,17000 Kč | 8 390,17 Kč |
| 10 | 7 945,24400 Kč | 79 452,44 Kč |
| 25 | 7 774,36680 Kč | 194 359,17 Kč |
| Unit Price without VAT: | 8 390,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 152,10570 Kč |


