


FQB020ADC-007-M | |
|---|---|
DigiKey Part Number | 285-3063-ND |
Manufacturer | |
Manufacturer Product Number | FQB020ADC-007-M |
Description | LINE FILTER 40VDC 20A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 40V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FQB020ADC-007-M Models |
Category | Voltage - Rated DC 40V |
Manufacturer TDK-Lambda | Current 20 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -55°C ~ 115°C |
Part Status Active | Mounting Type Through Hole |
Filter Type DC | Termination Style PC Pins |
Configuration Single Stage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 696,68000 Kč | 6 696,68 Kč |
| 10 | 6 512,95000 Kč | 65 129,50 Kč |
| Unit Price without VAT: | 6 696,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 102,98280 Kč |


