



HFE2500-LAN | |
|---|---|
DigiKey Part Number | 285-HFE2500-LAN-ND |
Manufacturer | |
Manufacturer Product Number | HFE2500-LAN |
Description | LAN MODULE FOR HFE2500 POWER SUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HFE2500-LAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LAN Module | |
For Use With/Related Products | HFE2500 Series Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 459,82000 Kč | 15 459,82 Kč |
| 10 | 14 883,13900 Kč | 148 831,39 Kč |
| Unit Price without VAT: | 15 459,82000 Kč |
|---|---|
| Unit Price with VAT: | 18 706,38220 Kč |




