GQA-N07-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQA24003A480V-N07-R

DigiKey Part Number
GQA24003A480V-N07-R-ND
Manufacturer
Manufacturer Product Number
GQA24003A480V-N07-R
Description
DC DC CONVERTER 48V 120W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
GQA24003A480V-N07-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
120 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 105°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 538,14000 Kč2 538,14 Kč
102 422,73700 Kč24 227,37 Kč
252 249,84840 Kč56 246,21 Kč
502 119,97320 Kč105 998,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 538,14000 Kč
Unit Price with VAT:3 071,14940 Kč