6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Gold
3-643234-0
3-643234-0

3-643234-0

DigiKey Part Number
A31773-ND
Manufacturer
Manufacturer Product Number
3-643234-0
Description
CONN HDR 6POS 0.25 GOLD PCB R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
3-643234-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.360" (9.14mm)
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10145,13800 Kč1 451,38 Kč
140120,46850 Kč16 865,59 Kč
560109,24884 Kč61 179,35 Kč
1 120104,03984 Kč116 524,62 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč