28V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM65PW280D

DigiKey Part Number
285-2832-ND
Manufacturer
Manufacturer Product Number
DTM65PW280D
Description
AC/DC DESKTOP ADAPTER 28V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM65PW280D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
28V
Current - Output (Max)
2.32A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Approval Agency
-
Weight
0.86 lb (390.09 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 644,56000 Kč1 644,56 Kč
101 362,56000 Kč13 625,60 Kč
251 336,26240 Kč33 406,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 644,56000 Kč
Unit Price with VAT:1 989,91760 Kč