Parametric Equivalent

DTM36CN090-C8 | |
|---|---|
DigiKey Part Number | 285-DTM36CN090-C8-ND |
Manufacturer | |
Manufacturer Product Number | DTM36CN090-C8 |
Description | AC/DC DESKTOP ADAPTER 9V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM36CN090-C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,58000 Kč | 807,58 Kč |
| Unit Price without VAT: | 807,58000 Kč |
|---|---|
| Unit Price with VAT: | 977,17180 Kč |


