TR36M090-11G03 VI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: 32,69000 Kč
Datasheet
9V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR36M090-11G03 VI

DigiKey Part Number
2034-3865-ND
Manufacturer
Manufacturer Product Number
TR36M090-11G03 VI
Description
AC/DC DESKTOP ADAPTER 9V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
3.3A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm)
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1432,98000 Kč432,98 Kč
5398,20600 Kč1 991,03 Kč
10384,07400 Kč3 840,74 Kč
25366,17160 Kč9 154,29 Kč
50353,18640 Kč17 659,32 Kč
100340,65900 Kč34 065,90 Kč
250324,77860 Kč81 194,65 Kč
500313,25992 Kč156 629,96 Kč
Manufacturers Standard Package
Unit Price without VAT:432,98000 Kč
Unit Price with VAT:523,90580 Kč