
DTM110PW150C8 | |
|---|---|
DigiKey Part Number | 285-2952-ND |
Manufacturer | |
Manufacturer Product Number | DTM110PW150C8 |
Description | AC/DC DESKTOP ADAPTER 15V 110W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM110PW150C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 7.34A | |
Power (Watts) | 110 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.51" L x 2.48" W x 1.30" H (140.0mm x 63.0mm x 33.0mm) | |
Approval Agency | CE | |
Weight | 1.7 lb (780.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 378,44000 Kč | 2 378,44 Kč |
| 10 | 2 145,20600 Kč | 21 452,06 Kč |
| 25 | 2 028,60520 Kč | 50 715,13 Kč |
| 50 | 1 923,70900 Kč | 96 185,45 Kč |
| Unit Price without VAT: | 2 378,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 877,91240 Kč |













