


DRB960-24-3-A0 | |
|---|---|
DigiKey Part Number | 285-DRB960-24-3-A0-ND |
Manufacturer | |
Manufacturer Product Number | DRB960-24-3-A0 |
Description | AC/DC CONVERTER 24V 960W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | DRB960-24-3-A0 Models |
Category | Power (Watts) 960W |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Laboratory |
Series | Efficiency 95.2% |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Input Type AC | Size / Dimension 6.27" L x 3.94" W x 5.08" H (159.1mm x 100.0mm x 129.0mm) |
Number of Outputs 1 | Standard Number 60950-1; 61010-1; 62368-1 |
AC Voltage - Input 350 ~ 575 VAC (3 Phase) | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 424,83000 Kč | 10 424,83 Kč |
| 10 | 10 174,39700 Kč | 101 743,97 Kč |
| Unit Price without VAT: | 10 424,83000 Kč |
|---|---|
| Unit Price with VAT: | 12 614,04430 Kč |

