AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 40A
TDK-Lambda DRF Series

DRF960-24-1

DigiKey Part Number
285-DRF960-24-1-ND
Manufacturer
Manufacturer Product Number
DRF960-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
DRF960-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960W
Manufacturer
TDK-Lambda
Voltage - Isolation
3 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
5.47" L x 4.33" W x 4.86" H (139.0mm x 110.0mm x 123.4mm)
AC Voltage - Input
180 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1500,90000 $500,90 $
10492,73300 $4 927,33 $
Manufacturers Standard Package
Unit Price without VAT:500,90000 $
Unit Price with VAT:606,08900 $