




DRB50-5-1 | |
|---|---|
DigiKey Part Number | 285-DRB50-5-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB50-5-1 |
Description | AC/DC DIN RAIL SUPPLY 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6A |
Datasheet | Datasheet |
EDA/CAD Models | DRB50-5-1 Models |
Category | Current - Output (Max) 6A |
Manufacturer TDK-Lambda | Power (Watts) 30W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 80% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,52000 Kč | 1 155,52 Kč |
| 10 | 1 077,68000 Kč | 10 776,80 Kč |
| 25 | 1 048,16960 Kč | 26 204,24 Kč |
| 50 | 1 026,39480 Kč | 51 319,74 Kč |
| 100 | 1 005,06930 Kč | 100 506,93 Kč |
| Unit Price without VAT: | 1 155,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,17920 Kč |














