Similar



DRB240-48-1 | |
|---|---|
DigiKey Part Number | 285-DRB240-48-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB240-48-1 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Manufacturer TDK-Lambda | Applications Industrial, ITE (Commercial) |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Input Type AC | Size / Dimension 4.92" L x 4.88" W x 1.61" H (125.0mm x 124.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, EN, IEC, UKCA, UL |
AC Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1; 62368-1; UL 508 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 240W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS240-48-CU | Selec Controls USA Inc. | 186 | 4106-RPS240-48-CU-ND | 1 333,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 2 549,42714 Kč | 17 845,99 Kč |
| Unit Price without VAT: | 2 549,42714 Kč |
|---|---|
| Unit Price with VAT: | 3 084,80684 Kč |


