MFR Recommended



DPP50-15 | |
|---|---|
DigiKey Part Number | 285-1218-ND |
Manufacturer | |
Manufacturer Product Number | DPP50-15 |
Description | AC/DC DIN RAIL SUPPLY 15V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 3.4A |
Datasheet | Datasheet |
EDA/CAD Models | DPP50-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 502,55000 Kč | 1 502,55 Kč |
| 10 | 1 419,19100 Kč | 14 191,91 Kč |
| 25 | 1 349,94480 Kč | 33 748,62 Kč |
| 50 | 1 276,42140 Kč | 63 821,07 Kč |
| Unit Price without VAT: | 1 502,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 818,08550 Kč |

















