Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
TDK-Lambda Americas-CUS250M Series 2” x 4” 250 W Power Supplies | Datasheet Preview

CUS250M-24/J

DigiKey Part Number
285-CUS250M-24/J-ND
Manufacturer
Manufacturer Product Number
CUS250M-24/J
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS250M-24/J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory, Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
24V
Standard Number
61010-1; 60601-1; 60950-1; 62368-1
Current - Output 1
10.41 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 132,27000 Kč3 132,27 Kč
102 921,24200 Kč29 212,42 Kč
252 841,28120 Kč71 032,03 Kč
502 782,23500 Kč139 111,75 Kč
Unit Price without VAT:3 132,27000 Kč
Unit Price with VAT:3 790,04670 Kč