


CUS250M-24/UJ | |
|---|---|
DigiKey Part Number | 285-CUS250M-24/UJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-24/UJ |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-24/UJ Models |
Category | Applications ITE (Commercial), Laboratory, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.69" L x 2.52" W x 1.56" H (119.2mm x 64.0mm x 39.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 10.41 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 456,27000 Kč | 3 456,27 Kč |
| 10 | 3 223,46600 Kč | 32 234,66 Kč |
| 25 | 3 135,21120 Kč | 78 380,28 Kč |
| 50 | 3 070,08820 Kč | 153 504,41 Kč |
| Unit Price without VAT: | 3 456,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 182,08670 Kč |


