


CUS250M-12 | |
|---|---|
DigiKey Part Number | 285-CUS250M-12-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-12 |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 586,97000 Kč | 2 586,97 Kč |
| 10 | 2 426,82300 Kč | 24 268,23 Kč |
| 25 | 2 348,81200 Kč | 58 720,30 Kč |
| 50 | 2 270,78400 Kč | 113 539,20 Kč |
| Unit Price without VAT: | 2 586,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 130,23370 Kč |





