




CUS150M-48 | |
|---|---|
DigiKey Part Number | 285-CUS150M-48-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-48 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.12 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,89000 Kč | 1 432,89 Kč |
| 50 | 1 323,67000 Kč | 66 183,50 Kč |
| Unit Price without VAT: | 1 432,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,79690 Kč |


