



CUS150M-24 | |
|---|---|
DigiKey Part Number | 285-CUS150M-24-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-24 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-24 Models |
Category | Current - Output 1 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,98000 Kč | 1 442,98 Kč |
| 10 | 1 345,67800 Kč | 13 456,78 Kč |
| 25 | 1 308,84720 Kč | 32 721,18 Kč |
| 50 | 1 281,65500 Kč | 64 082,75 Kč |
| 100 | 1 255,02530 Kč | 125 502,53 Kč |
| Unit Price without VAT: | 1 442,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,00580 Kč |











