


CN50A24-12 | |
|---|---|
DigiKey Part Number | 285-CN50A24-12-ND |
Manufacturer | |
Manufacturer Product Number | CN50A24-12 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 14.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN50A24-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 250,12000 Kč | 3 250,12 Kč |
| 10 | 2 991,01600 Kč | 29 910,16 Kč |
| 25 | 2 821,55880 Kč | 70 538,97 Kč |
| 50 | 2 640,72260 Kč | 132 036,13 Kč |
| Unit Price without VAT: | 3 250,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 932,64520 Kč |



