Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG3-12-05SR

DigiKey Part Number
285-CCG3-12-05SR-ND
Manufacturer
Manufacturer Product Number
CCG3-12-05SR
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG3-12-05SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
81%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
600mA
Standard Number
62368-1
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1401,05000 Kč401,05 Kč
10379,92500 Kč3 799,25 Kč
25371,79520 Kč9 294,88 Kč
50365,75540 Kč18 287,77 Kč
100359,80330 Kč35 980,33 Kč
250352,07088 Kč88 017,72 Kč
500346,32726 Kč173 163,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:401,05000 Kč
Unit Price with VAT:485,27050 Kč