Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 18V Input
TDK-Lambda CCG Series

CCG10-12-05SR

DigiKey Part Number
285-CCG10-12-05SR-ND
Manufacturer
Manufacturer Product Number
CCG10-12-05SR
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-12-05SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1795,85000 Kč795,85 Kč
10753,73900 Kč7 537,39 Kč
25737,58400 Kč18 439,60 Kč
50725,58380 Kč36 279,19 Kč
100713,76490 Kč71 376,49 Kč
250698,40816 Kč174 602,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:795,85000 Kč
Unit Price with VAT:962,97850 Kč