


CCG10-48-12SR | |
|---|---|
DigiKey Part Number | 285-CCG10-48-12SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-48-12SR |
Description | DC DC CONVERTER 12V 10.8W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-48-12SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Input (Max) 76V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 900mA | Standard Number 62368-1 |
Power (Watts) 11 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,88000 Kč | 754,88 Kč |
| 10 | 715,00300 Kč | 7 150,03 Kč |
| 25 | 699,68680 Kč | 17 492,17 Kč |
| 50 | 688,29340 Kč | 34 414,67 Kč |
| 100 | 677,08470 Kč | 67 708,47 Kč |
| 250 | 662,52384 Kč | 165 630,96 Kč |
| Unit Price without VAT: | 754,88000 Kč |
|---|---|
| Unit Price with VAT: | 913,40480 Kč |




