
FFB2227A | |
|---|---|
DigiKey Part Number | FFB2227ATR-ND - Tape & Reel (TR) FFB2227ACT-ND - Cut Tape (CT) FFB2227ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFB2227A |
Description | TRANS NPN/PNP 30V 0.5A SC70-6 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 250MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FFB2227A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 30nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKT2207 TR PBFREE | Central Semiconductor Corp | 17 128 | 1514-CMKT2207TRPBFREECT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 8,42650 Kč | 842,65 Kč |
| 500 | 6,47578 Kč | 3 237,89 Kč |
| 1 000 | 5,84731 Kč | 5 847,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76263 Kč | 14 287,89 Kč |
| 6 000 | 4,38305 Kč | 26 298,30 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





