
ACC-PX2X1-HC03 | |
|---|---|
DigiKey Part Number | 285-ACC-PX2X1-HC03-ND |
Manufacturer | |
Manufacturer Product Number | ACC-PX2X1-HC03 |
Description | HEAT SINK KIT FOR PX SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
EDA/CAD Models | ACC-PX2X1-HC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heat Sink Kit | |
For Use With/Related Products | PX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 50 | 88,83100 Kč | 4 441,55 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |










